PanasonicEVQPE604TSwitch Tactile
Switch Tactile N.O. SPST Rectangular Button PC Pins 0.05A 12VDC 2.4N Thru-Hole Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Light Touch | |
Rectangular Button | |
SPST | |
N.O. | |
0.05@12VDC | |
250VAC | |
100 | |
100 | |
30000 | |
2.4 | |
Brown | |
0.8 | |
1 | |
Through Hole | |
PC Pins | |
2 | |
3.5 | |
6.5 | |
Straight | |
-30 | |
85 | |
Bulk | |
6 | |
3.5 | |
3.5 | |
7.9 | |
3.5 | |
4.3 |
This light touch EVQ-PE604T tactile switch from Panasonic is perfect for turning on your circuit by applying pressure. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -30 °C to 85 °C. The EVQ-PE604T tactile switch has a PC pin termination style. This brown rectangular button actuator is 0.8 mm long. This product is 7.9 mm long, 4.3 mm tall and 3.5 mm deep. The maximum DC voltage rating is 12 VDC.