PanasonicEVQPF008KSwitch Tactile

Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1N Thru-Hole Bulk

With just a change in pressure this light touch EVQ-PF008K tactile switch from Panasonic can turn your circuit on or off. This device has a maximum current rating of 0.02 A @ 15VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The EVQ-PF008K tactile switch has a PC pin termination style. This round button actuator is black. This product is 7.5 mm long, 7.1 mm tall and 12.35 mm deep. The maximum DC voltage rating is 15 VDC.

6 parts: Ships in 11 days

This item has been discontinued

    Total$0.96Price for 6

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      2136+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 6 parts
      • Price: $0.1605