PanasonicEVQ-PF104RSwitch Tactile
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 15VDC 1.3N Thru-Hole Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.50.90.33 | |
| Automotive | No |
| PPAP | No |
This light touch EVQ-PF104R tactile switch from Panasonic makes it possible to turn on or off your circuit by the use of pressure. It has a SPST configuration. This device has a maximum current rating of 0.02 A @ 15VDC. This tactile switch has an operating temperature range of -20 °C to 70 °C. The EVQ-PF104R tactile switch has a PC pin termination style. The maximum DC voltage rating is 15 VDC. This product is 7.5 mm long, 7.1 mm tall and 7.85 mm deep. This round button actuator is red.
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
