PanasonicEVQPUJ02KSwitch Tactile

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 1.6N SMD T/R

Wow! This light touch EVQ-PUJ02K tactile switch from Panasonic is easy for turning on your circuit with applied force. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 12VDC. This tactile switch has an operating temperature range of -20 °C to 70 °C. The EVQ-PUJ02K tactile switch has a gull wing termination style. This black rectangular button actuator is 1 mm long. This product is 6.4 mm long, 1.65 mm tall and 4.5 mm deep. The maximum DC voltage rating is 12 VDC.

Import TariffMay apply to this part if shipping to the United States

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    15 weeks
    Country Of origin:
    China
    • Price: $0.2549
    1. 4000+$0.2549
    2. 8000+$0.2489
    3. 24000+$0.2371