PanasonicEVQPUM02KSwitch Tactile

Switch Tactile N.O. SPST Rectangular Button J-Lead 0.05A 12VDC 1.6N SMD T/R

Want to use a force of pressure to turn on your circuit? Check out this light touch EVQ-PUM02K tactile switch from Panasonic. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The EVQ-PUM02K tactile switch has a j-bend termination style. The maximum DC voltage rating is 12 VDC. This black rectangular button actuator is 1 mm long. This product is 5.5 mm long, 1.65 mm tall and 4.5 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 4000
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    15 weeks
    • Price: