PanasonicEVQPV205KSwitch Tactile

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.6N Thru-Hole T/R

This light touch EVQ-PV205K tactile switch from Panasonic will turn your system on and off when there is a change in pressure. It has a SPST configuration. This device has a maximum current rating of 0.05 A @ 12VDC. This tactile switch has an operating temperature range of -30 °C to 85 °C. The EVQ-PV205K tactile switch has a PC pin termination style. This product is 6.1 mm long, 5 mm tall and 6 mm deep. The maximum DC voltage rating is 12 VDC. This black round button actuator is 1.5 mm long.

2,420 parts: Ships in 10 days

    Total$99.98Price for 442

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1623+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 2,420 parts
      • Price: $0.2262