PanasonicEVQQ2F03WSwitch Tactile

Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 1N SMD T/R

Want to use a force of pressure to turn on your circuit? Check out this light touch EVQ-Q2F03W tactile switch from Panasonic. It has a SPST configuration. This device has a maximum current rating of 0.02 A @ 15VDC. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The EVQ-Q2F03W tactile switch has a j-bend termination style. The maximum DC voltage rating is 15 VDC. This product is 6 mm long, 3.1 mm tall and 6.6 mm deep. This white round button actuator is 1.3 mm long.

BuyingOptionsHeadingWithPartsOnly

Regional Inventory: 425

    Total$0.19Price for 1

    InventoryRegionHeadingWithPartsAndDispatchDate

    • Service Fee  $7.00

      DispatchEstimateInDaysLabel

      Ships from:
      CountryName
      Date Code:
      2304+
      Manufacturer Lead Time:
      ManufacturerLeadTime
      Minimum Of :
      1
      Maximum Of:
      425
      Country Of origin:
      CountryName
         
      • Price: $0.1888
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • DispatchEstimateInDaysLabel

      Ships from:
      CountryName
      Date Code:
      2304+
      Manufacturer Lead Time:
      ManufacturerLeadTime
      Country Of origin:
      CountryName
      • In Stock: StockMessage
      • Price: $0.1888
    • DispatchEstimateInDaysLabel

      Ships from:
      CountryName
      Date Code:
      2432+
      Manufacturer Lead Time:
      ManufacturerLeadTime
      Country Of origin:
      CountryName
      • In Stock: StockMessage
      • Price: $0.2387