PanasonicEVQQ2H02WSwitch Tactile

Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 1N SMD T/R

This light touch EVQ-Q2H02W tactile switch from Panasonic makes it possible to turn on or off your circuit by the use of pressure. This device has a maximum current rating of 0.02 A @ 15VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The EVQ-Q2H02W tactile switch has a j-bend termination style. This product is 6 mm long, 2.5 mm tall and 6.6 mm deep. The maximum DC voltage rating is 15 VDC. This white round button actuator is 0.7 mm long.

3,141 parts: Ships tomorrow

    Total$0.12Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2130+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      3141
      Country Of origin:
      Malaysia
         
      • Price: $0.1242
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2130+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Malaysia
      • In Stock: 3,141 parts
      • Price: $0.1242