PanasonicEVQ-Q2K01WSwitch Tactile

Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 1.3N SMD T/R

With just a change in pressure this light touch EVQ-Q2K01W tactile switch from Panasonic can turn your circuit on or off. It has a SPST configuration. This device has a maximum current rating of 0.02 A @ 15VDC. This tactile switch has an operating temperature range of -40 °C to 85 °C. The EVQ-Q2K01W tactile switch has a j-bend termination style. The maximum DC voltage rating is 15 VDC. This white round button actuator is 0.2 mm long. This product is 6 mm long, 2 mm tall and 6.6 mm deep.

823 parts: Ships today

    Total$0.27Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2225+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      823
      Country Of origin:
      Malaysia
         
      • Price: $0.2742
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2225+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Malaysia
      • In Stock: 823 parts
      • Price: $0.2742