PanasonicEVQQ2S01WSwitch Tactile

Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 1.6N SMD T/R

This light touch EVQ-Q2S01W tactile switch from Panasonic makes it possible to turn on or off your circuit by the use of pressure. This device has a maximum current rating of 0.02 A @ 15VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The EVQ-Q2S01W tactile switch has a j-bend termination style. The maximum DC voltage rating is 15 VDC. This white round button actuator is 0.2 mm long. This product is 6 mm long, 2 mm tall and 6.6 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 4000
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    14 weeks
    • Price: