PanasonicEVQP2402MSwitch Tactile

Switch Tactile N.O. SPST Button J-Lead 0.02A 15VDC 2.4N SMD T/R

This light touch EVQ-P2402M tactile switch from Panasonic is perfect for turning on your circuit by applying pressure. It has a SPST configuration. This device has a maximum current rating of 0.02 A @ 15VDC. This tactile switch has an operating temperature range of -40 °C to 85 °C. The EVQ-P2402M tactile switch has a j-bend termination style. This product is 5.5 mm long, 2.1 mm tall and 3.5 mm deep. This natural button actuator is 0.45 mm long. The maximum DC voltage rating is 15 VDC.

4,000 parts: Ships tomorrow

    Total$1,247.20Price for 4000

    • (4000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      8 weeks
      • In Stock: 4,000 parts
      • Price: $0.3118