PanasonicEVQP3401PSwitch Tactile

Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 2.2N SMD T/R

This light touch EVQ-P3401P tactile switch from Panasonic will turn your system on and off when there is a change in pressure. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -20 °C to 70 °C. The EVQ-P3401P tactile switch has a gull wing termination style. The maximum DC voltage rating is 12 VDC. This black rectangular button actuator is 0.65 mm long. This product is 4.7 mm long, 1.35 mm tall and 3.55 mm deep.

Import TariffMay apply to this part if shipping to the United States

6,065 parts: Ships today

    Total$0.17Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2128+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      6065
      Country Of origin:
      China
         
      • Price: $0.1744
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2128+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      China
      • In Stock: 6,065 parts
      • Price: $0.1744