PanasonicEVQP7L01PSwitch Tactile
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 1.6N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Light Touch | |
Rectangular Button | |
SPST | |
N.O. | |
0.05@12VDC | |
250VAC | |
100 | |
500 | |
100000 | |
1.6 | |
Black | |
0.65 | |
2 | |
3.6 | |
Surface Mount | |
Gull Wing | |
4 | |
0.6 | |
1.48 | |
Right Angle | |
-20 | |
70 | |
Tape and Reel | |
3.5 | |
2.9 | |
1.35 | |
4.7 | |
3.55 | |
1.35 |
Wow! This light touch EVQ-P7L01P tactile switch from Panasonic is easy for turning on your circuit with applied force. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The EVQ-P7L01P tactile switch has a gull wing termination style. This black rectangular button actuator is 0.65 mm long. The maximum DC voltage rating is 12 VDC. This product is 4.7 mm long, 1.35 mm tall and 3.55 mm deep.