PanasonicEVQPLDA15Switch Tactile
Switch Tactile N.O. SPST Round Button J-Lead 0.02A 15VDC 1N SMD T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Light Touch | |
Round Button | |
SPST | |
N.O. | |
0.02@15VDC | |
250VAC | |
50 | |
50 | |
500000 | |
1 | |
0.3 | |
2 | |
4.4 | |
Surface Mount | |
J-Bend | |
4 | |
0.15 | |
4.6 | |
Straight | |
-20 | |
70 | |
Tape and Reel | |
4.9 | |
4.9 | |
0.8 | |
4.9 | |
4.9 | |
1.5 |
Want to use a force of pressure to turn on your circuit? Check out this light touch EVQ-PLDA15 tactile switch from Panasonic. It has a SPST configuration. This device has a maximum current rating of 0.02 A @ 15VDC. This tactile switch has a minimum operating temperature of -20 °C and a maximum of 70 °C. The EVQ-PLDA15 tactile switch has a j-bend termination style. This product is 4.9 mm long, 1.5 mm tall and 4.9 mm deep. This round button actuator is 0.3 mm long. The maximum DC voltage rating is 15 VDC.