PanasonicEVU-E2KFK4B54
Res POT 50K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turns 6mm (27.4 X 19.8mm) Pin Bracket Mount/Through Hole Bulk
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Potentiometer | |
50K | |
20% | |
0.05 (1/20) | |
Lin | |
Pin | |
Side | |
6 | |
1(Elec)|1(Mech) | |
1 | |
1 | |
300 | |
10000 | |
1 | |
Bulk | |
27.4 | |
19.8 | |
Bracket Mount/Through Hole |
Calibrate the resistance of a circuit with this EVU-E2KFK4B54 potentiometer from Panasonic. This part has a power rating of 0.05 (1/20) W. This product has a resistance value of 50K Ohm. This product comes packaged in bulk, so the parts will be stored loosely. The EVU-E2KFK4B54 part has a pin termination style. This product is 19.8 mm tall. It has a tolerance of 20%.