Teledyne e2vEVX12DS130AGSDigital to Analog Converters - DACs
DAC 1-CH Current Steering 12-bit 255-Pin CGA
Supplier Unconfirmed | |
3A001a.5.b. | |
Unconfirmed | |
8542.39.00.40 | |
Automotive | No |
PPAP | No |
Current Steering | |
12bit | |
3Gsps | |
1 | |
1 | |
LVDS | |
Voltage | |
3.15/4.75 | |
3.3/5 | |
3.45/5.25 | |
Analog and Digital | |
1600 | |
±3LSB | |
66.7dB(Typ) | |
Yes | |
Mounting | Through Hole |
Package Height | 2.23 |
Package Width | 21 |
Package Length | 21 |
PCB changed | 255 |
Supplier Package | CGA |
255 |