EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Magnetic Type | Unipolar |
Module/IC Classification | IC |
Minimum Magnetic Sensor Release Point (Gs) | 25 |
Typical Magnetic Sensor Hysteresis (Gs) | 11 |
Maximum Magnetic Sensor Operating Point (Gs) | 100 |
Maximum Output Current (mA) | 10 |
Minimum Operating Supply Voltage (V) | 3 |
Typical Operating Supply Voltage (V) | 12 |
Maximum Operating Supply Voltage (V) | 26.4 |
Maximum Supply Current (uA) | 6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 115 |
Mounting | Through Hole |
Package Height | 3 |
Package Width | 1.15 |
Package Length | 4.1 |
PCB changed | 3 |
Standard Package Name | SIP |
Supplier Package | SIP |
Pin Count | 3 |