Stackpole Electronics, IncEWT25JB1R00Resistor Fixed Single-Other Mounting
Res Wirewound 1 Ohm 5% 25W Vitreous Enamel RDL Lug Bolt-On Bulk
Compliant | |
EAR99 | |
Active | |
8533.21.00.80 | |
Automotive | No |
PPAP | No |
For all your nontraditional resistor mounting needs using this EWT25JB1R00 fixed single-mount resistor from SEI Stackpole Electronics will get you the proper resistance. This product has a resistance value of 1 Ohm. This part has a power rating of 25 W. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 5%. This device utilizes wirewound technology. This product is 51 mm long. The EWT25JB1R00 part has a radial lug termination style. This part has an operating temperature of -55 to 350 °C.