HoneywellEX-AR30Switch Limit

Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount 0.5A 250VDC 1.11N Rotary Conduit

Look no further than the explosion proof EX-AR30 limit switch from Honeywell, a device that operates via the switch's motion or in the presence of another object. EX-AR30 is housed in aluminum. This device has a maximum current rating of 0.5 A @ 125VDC. It has a SPDT configuration. This limit switch has an operating temperature range of -40 °C to 71 °C. The EX-AR30 limit switch has a conduit termination style. The maximum DC voltage rating is 250 VDC. This product is 92.96 mm long.

1 part: Ships today

    Total$622.73Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2427+
      Manufacturer Lead Time:
      3 weeks
      Country Of origin:
      Mexico
      • In Stock: 1 part
      • Price: $622.73