HoneywellEXA-QSwitch Limit

Switch Limit N.O./N.C. SPDT Top Plunger Screw Mount 0.5A 250VDC 8.9N Linear Conduit

Are you looking for a device that can relay information to the processor based on its motion? The explosion proof EXA-Q limit switch from Honeywell is for you. It has a SPDT configuration. This device has a maximum current rating of 0.5 A @ 125VDC. EXA-Q is housed in aluminum. This limit switch has an operating temperature range of -40 °C to 71 °C. The EXA-Q limit switch has a conduit termination style. This product is 92.96 mm long, 113.51 mm tall and 51.18 mm deep. The maximum DC voltage rating is 250 VDC.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    8 weeks
    • Price: $794.46
    1. 1+$794.46
    2. 5+$565.47
    3. 10+$545.44
    4. 25+$510.99
    5. 100+$476.18