PanasonicEXB14V100JXResistor Networks and Arrays

Res Thick Film Array 10 Ohm 5% ±200ppm/°C ISOL 4-Pin 0302(2 X 0201) Convex SMD T/R

By combining multiple resistors into a single chip, the EXB-14V100JX resistor array, developed by Panasonic, can help you save space and power in your circuit design. This dependable part has a power rating per resistor of 0.031 (1/32) W. Its temperature coefficient is ±200 ppm/°C. This product's 2 resistors have a value of 10 Ohm. It has 4 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The EXB-14V100JX part has a convex termination style. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%. This product's terminal pitch is 0.5 mm. This device is made with thick film technology. This product is 0.8 mm long, 0.35 mm tall and 0.6 mm deep.

29,650 parts: Ships today

    Total$69.23Price for 1866

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1143+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1866
      Maximum Of:
      9999
      Country Of origin:
      Japan
         
      • Price: $0.0371
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1143+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Japan
      • In Stock: 9,650 parts
      • Price: $0.0371
    • (10000)

      Ships today

      Increment:
      10000
      Ships from:
      United States of America
      Date Code:
      2006+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 20,000 parts
      • Price: $0.0211