PanasonicEXB14V150JXResistor Networks and Arrays
Res Thick Film Array 15 Ohm 5% ±200ppm/°C ISOL 4-Pin 0302(2 X 0201) Convex SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
Array | |
2 | |
15 | |
5% | |
12.5 | |
0.031 (1/32) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
ISOL | |
0302 | |
0201 | |
Convex | |
4 | |
0.5 | |
Tape and Reel | |
SMD | |
Rectangular | |
0302(2 X 0201) | |
0.8 | |
0.6 | |
0.35 | |
±0.1 | |
±0.1 | |
±0.1 | |
Surface Mount |
Downsize multiple resistors onto a single chip with the EXB-14V150JX resistor array, developed by Panasonic. This product's 2 resistors have a value of 15 Ohm. This dependable part has a power rating per resistor of 0.031 (1/32) W. Its temperature coefficient is ±200 ppm/°C. It has 4 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The EXB-14V150JX part has a convex termination style. This product is 0.8 mm long, 0.35 mm tall and 0.6 mm deep. This device is made with thick film technology. This product's terminal pitch is 0.5 mm. It has a tolerance of 5%. This part has an operating temperature of -55 to 125 °C.