Top Searched

PanasonicEXB-24V103JXResistor Networks and Arrays

Res Thick Film Array 10K Ohm 5% ±200ppm/°C ISOL 4-Pin 0404(2 X 0402) Convex SMD Automotive AEC-Q200 T/R

Create more space in your circuit design by using this EXB-24V103JX resistor array developed by Panasonic that packs multiple resistors into one IC chip. Its temperature coefficient is ±200 ppm/°C. This product's 2 resistors have a value of 10K Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 4 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1 mm long, 0.35 mm tall and 1 mm deep. The EXB-24V103JX part has a convex termination style. It has a tolerance of 5%. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 0.65 mm. This device is made with thick film technology.

16,532 parts: Ships today

    Total$99.09Price for 9091

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2319+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      9091
      Maximum Of:
      16532
      Country Of origin:
      Japan
         
      • Price: $0.0109
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2319+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Japan
      • In Stock: 16,532 parts
      • Price: $0.0109