PanasonicEXB24V152JXResistor Networks and Arrays

Res Thick Film Array 1.5K Ohm 5% ±200ppm/°C ISOL 4-Pin 0404(2 X 0402) Convex SMD Automotive AEC-Q200 T/R

Are you looking for a power-saving component that can be implemented in your circuit design? Panasonic brings you their EXB-24V152JX resistor array, essentially an IC chip with multiple resistors built in. This product's 2 resistors have a value of 1.5K Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. It has 4 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product's terminal pitch is 0.65 mm. This part has an operating temperature of -55 to 125 °C. This device utilizes thick film technology. It has a tolerance of 5%. The EXB-24V152JX part has a convex termination style. This product is 1 mm long, 0.35 mm tall and 1 mm deep.

5,258 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1427+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      5258
      Country Of origin:
      Japan
         
      • Price: $0.0040
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1427+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Japan
      • In Stock: 5,258 parts
      • Price: $0.0040