PanasonicEXB24V222JXResistor Networks and Arrays
Res Thick Film Array 2.2K Ohm 5% ±200ppm/°C ISOL 4-Pin 0404(2 X 0402) Convex SMD Automotive AEC-Q200 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Array | |
2 | |
2.2K | |
5% | |
50 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
ISOL | |
0404 | |
0402 | |
Convex | |
4 | |
0.65 | |
Tape and Reel | |
SMD | |
Rectangular | |
0404(2 X 0402) | |
1 | |
1 | |
0.35 | |
±0.1 | |
±0.1 | |
±0.1 | |
Surface Mount |
Looking to save space and power in your circuit design? The EXB-24V222JX resistor array from Panasonic gives you a solution by combining multiple resistors into a single chip. This product's 2 resistors have a value of 2.2K Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. It has 4 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 5%. This product's terminal pitch is 0.65 mm. This device is made with thick film technology. The EXB-24V222JX part has a convex termination style. This part has an operating temperature of -55 to 125 °C. This product is 1 mm long, 0.35 mm tall and 1 mm deep.
EDA / CAD Models |