PanasonicEXB28V104JXResistor Networks and Arrays

Res Thick Film Array 100K Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R

Are you looking for a power-saving component that can be implemented in your circuit design? Panasonic brings you their EXB-28V104JX resistor array, essentially an IC chip with multiple resistors built in. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 100K Ohm. This dependable part has a power rating per resistor of 0.031 (1/32) W. It has 8 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This product is 2 mm long, 0.35 mm tall and 1 mm deep. This product's terminal pitch is 0.5 mm. This device utilizes thick film technology. It has a tolerance of 5%. The EXB-28V104JX part has a convex termination style.

Total In Stock: 50,136 parts

Regional Inventory: 136

    Total$0.78Price for 136

    136 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2135+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      136
      Maximum Of:
      136
      Country Of origin:
      Japan
         
      • Price: $0.0057
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2135+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Japan
      • In Stock: 136 parts
      • Price: $0.0057
    • (10000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      27 weeks
      • In Stock: 50,000 parts
      • Price: $0.0171