PanasonicEXB28V105JXResistor Networks and Arrays
Res Thick Film Array 1M Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
Array | |
4 | |
1M | |
5% | |
50 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
ISOL | |
0804 | |
0402 | |
Convex | |
8 | |
0.5 | |
Tape and Reel | |
SMD | |
Rectangular | |
0804(4 X 0402) | |
2 | |
1 | |
0.35 | |
±0.1 | |
±0.1 | |
±0.1 | |
Surface Mount |
This EXB-28V105JX resistor array by Panasonic packs multiple resistors into one IC chip. This dependable part has a power rating per resistor of 0.031 (1/32) W. This product's 4 resistors have a value of 1M Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 2 mm long, 0.35 mm tall and 1 mm deep. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 0.5 mm. This device utilizes thick film technology. It has a tolerance of 5%. The EXB-28V105JX part has a convex termination style.
EDA / CAD Models |