PanasonicEXB-28V150JXResistor Networks and Arrays

Res Thick Film Array 15 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R

Use this EXB-28V150JX resistor array from Panasonic to conserve space by packing multiple resistors into one IC chip. This dependable part has a power rating per resistor of 0.031 (1/32) W. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 15 Ohm. It has 8 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. The EXB-28V150JX part has a convex termination style. This product's terminal pitch is 0.5 mm. This product is 2 mm long, 0.35 mm tall and 1 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C.

1,728 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1821+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      1728
      Country Of origin:
      Japan
         
      • Price: $0.0160
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1821+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Japan
      • In Stock: 1,728 parts
      • Price: $0.0160