PanasonicEXB28V152JXResistor Networks and Arrays
Res Thick Film Array 1.5K Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Array | |
4 | |
1.5K | |
5% | |
50 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
ISOL | |
0804 | |
0402 | |
Convex | |
8 | |
0.5 | |
Tape and Reel | |
SMD | |
Rectangular | |
0804(4 X 0402) | |
2 | |
1 | |
0.35 | |
±0.1 | |
±0.1 | |
±0.1 | |
Surface Mount |
By combining multiple resistors into a single chip, the EXB-28V152JX resistor array, developed by Panasonic, can help you save space and power in your circuit design. This product's 4 resistors have a value of 1.5K Ohm. This dependable part has a power rating per resistor of 0.031 (1/32) W. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 5%. This product's terminal pitch is 0.5 mm. The EXB-28V152JX part has a convex termination style. This product is 2 mm long, 0.35 mm tall and 1 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C.
EDA / CAD Models |