PanasonicEXB28V224JXResistor Networks and Arrays

Res Thick Film Array 220K Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R

Downsize multiple resistors onto a single chip with the EXB-28V224JX resistor array, developed by Panasonic. Its temperature coefficient is ±200 ppm/°C. This product's 4 resistors have a value of 220K Ohm. This dependable part has a power rating per resistor of 0.031 (1/32) W. It has 8 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 2 mm long, 0.35 mm tall and 1 mm deep. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 0.5 mm. The EXB-28V224JX part has a convex termination style. It has a tolerance of 5%. This device utilizes thick film technology.

9,847 parts: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1904+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      9847
      Country Of origin:
      Japan
         
      • Price: $0.0048
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1904+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Japan
      • In Stock: 9,847 parts
      • Price: $0.0048