PanasonicEXB28V300JXResistor Networks and Arrays

Res Thick Film Array 30 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R

Conserve space and power by adopting this EXB-28V300JX resistor array from Panasonic, allowing multiple configurations of resistors to be downsized into an IC. This product's 4 resistors have a value of 30 Ohm. This dependable part has a power rating per resistor of 0.031 (1/32) W. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product's terminal pitch is 0.5 mm. This product is 2 mm long, 0.35 mm tall and 1 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%. The EXB-28V300JX part has a convex termination style. This device utilizes thick film technology.

79 parts: Ships today

    Total$0.05Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1745+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      79
      Country Of origin:
      Japan
         
      • Price: $0.0477
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1745+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Japan
      • In Stock: 79 parts
      • Price: $0.0477