PanasonicEXB28V560JXResistor Networks and Arrays

Res Thick Film Array 56 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R

Downsize multiple resistors onto a single chip with the EXB-28V560JX resistor array, developed by Panasonic. This dependable part has a power rating per resistor of 0.031 (1/32) W. This product's 4 resistors have a value of 56 Ohm. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product's terminal pitch is 0.5 mm. This product is 2 mm long, 0.35 mm tall and 1 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. The EXB-28V560JX part has a convex termination style. It has a tolerance of 5%.

16,573 parts: Ships today

    Total$98.90Price for 10989

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1732+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      10989
      Maximum Of:
      16573
      Country Of origin:
      Japan
         
      • Price: $0.0090
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1732+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Japan
      • In Stock: 16,573 parts
      • Price: $0.0090