PanasonicEXB2HV100JVResistor Networks and Arrays

Res Thick Film Array 10 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 16-Pin 1506(8 X 0602) Convex SMD Automotive AEC-Q200 T/R

Are you looking for a power-saving component that can be implemented in your circuit design? Panasonic brings you their EXB-2HV100JV resistor array, essentially an IC chip with multiple resistors built in. This product's 8 resistors have a value of 10 Ohm. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. It has 16 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes thick film technology. This product is 3.8 mm long, 0.45 mm tall and 1.6 mm deep. This product's terminal pitch is 0.5 mm. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%. The EXB-2HV100JV part has a convex termination style.

10,000 parts: Ships in 3 days

    Total$320.00Price for 5000

    • (5000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2250+
      Manufacturer Lead Time:
      34 weeks
      Country Of origin:
      Japan
      • In Stock: 10,000 parts
      • Price: $0.064