Top Purchased

PanasonicEXB-2HV103JVResistor Networks and Arrays

Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 16-Pin 1506(8 X 0602) Convex SMD Automotive AEC-Q200 T/R

By combining multiple resistors into a single chip, the EXB-2HV103JV resistor array, developed by Panasonic, can help you save space and power in your circuit design. This product's 8 resistors have a value of 10K Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. It has 16 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. This product is 3.8 mm long, 0.45 mm tall and 1.6 mm deep. The EXB-2HV103JV part has a convex termination style. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 0.5 mm. This device is made with thick film technology.

A datasheet is only available for this product at this time.