PanasonicEXB2HV104JVResistor Networks and Arrays

Res Thick Film Array 100K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0602) Convex SMD Automotive AEC-Q200 T/R

Create more space in your circuit design by using this EXB-2HV104JV resistor array developed by Panasonic that packs multiple resistors into one IC chip. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. This product's 8 resistors have a value of 100K Ohm. It has 16 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. This device is made with thick film technology. This product is 3.8 mm long, 0.45 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 125 °C. The EXB-2HV104JV part has a convex termination style. This product's terminal pitch is 0.5 mm.

1 part: Ships today

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1810+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Japan
         
      • Price: $0.0012
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1810+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Japan
      • In Stock: 1 part
      • Price: $0.0012