PanasonicEXB2HV150JVResistor Networks and Arrays

Res Thick Film Array 15 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0602) Convex SMD Automotive AEC-Q200 T/R

If you're looking to conserve space in your circuit design, then this EXB-2HV150JV resistor array from Panasonic will save you valuable space by packing multiple resistors into one IC chip. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. This product's 8 resistors have a value of 15 Ohm. Its temperature coefficient is ±200 ppm/°C. It has 16 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This product is 3.8 mm long, 0.45 mm tall and 1.6 mm deep. This product's terminal pitch is 0.5 mm. The EXB-2HV150JV part has a convex termination style. This device utilizes thick film technology. It has a tolerance of 5%.

4,680 parts: Ships today

    Total$27.18Price for 2210

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2126+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      2210
      Maximum Of:
      4680
      Country Of origin:
      Japan
         
      • Price: $0.0123
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2126+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Japan
      • In Stock: 4,680 parts
      • Price: $0.0123