PanasonicEXB2HV153JVResistor Networks and Arrays

Res Thick Film Array 15K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0602) Convex SMD Automotive AEC-Q200 T/R

Are you looking for a power-saving component that can be implemented in your circuit design? Panasonic brings you their EXB-2HV153JV resistor array, essentially an IC chip with multiple resistors built in. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. This product's 8 resistors have a value of 15K Ohm. It has 16 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product's terminal pitch is 0.5 mm. This product is 3.8 mm long, 0.45 mm tall and 1.6 mm deep. This device is made with thick film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 125 °C. The EXB-2HV153JV part has a convex termination style.

2,498 parts: Ships today

    Total$18.98Price for 2498

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2136+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      2498
      Maximum Of:
      2498
      Country Of origin:
      Japan
         
      • Price: $0.0076
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2136+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Japan
      • In Stock: 2,498 parts
      • Price: $0.0076