PanasonicEXB-2HV202JVResistor Networks and Arrays

Res Thick Film Array 2K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0602) Convex SMD Automotive AEC-Q200 T/R

Conserve space and power by adopting this EXB-2HV202JV resistor array from Panasonic, allowing multiple configurations of resistors to be downsized into an IC. This product's 8 resistors have a value of 2K Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. It has 16 terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 125 °C. The EXB-2HV202JV part has a convex termination style. This device utilizes thick film technology. This product's terminal pitch is 0.5 mm. It has a tolerance of 5%. This product is 3.8 mm long, 0.45 mm tall and 1.6 mm deep.

2,964 parts: Ships today

    Total$0.04Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1645+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      2964
      Country Of origin:
      Japan
         
      • Price: $0.0384
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1645+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Japan
      • In Stock: 2,964 parts
      • Price: $0.0384