PanasonicEXB2HV333JVResistor Networks and Arrays

Res Thick Film Array 33K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 16-Pin 1506(8 X 0602) Convex SMD Automotive AEC-Q200 T/R

Create more space in your circuit design by using this EXB-2HV333JV resistor array developed by Panasonic that packs multiple resistors into one IC chip. This product's 8 resistors have a value of 33K Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. It has 16 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 3.8 mm long, 0.45 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 125 °C. The EXB-2HV333JV part has a convex termination style. This product's terminal pitch is 0.5 mm. This device is made with thick film technology. It has a tolerance of 5%.

5,086 parts: Ships today

    Total$52.04Price for 3401

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2129+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      3401
      Maximum Of:
      5086
      Country Of origin:
      Japan
         
      • Price: $0.0153
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2129+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Japan
      • In Stock: 5,086 parts
      • Price: $0.0153