PanasonicEXB2HV471JVResistor Networks and Arrays
Res Thick Film Array 470 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0602) Convex SMD Automotive AEC-Q200 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.10.00.57 | |
Automotive | Yes |
PPAP | Unknown |
Array | |
8 | |
470 | |
5% | |
25 | |
0.25 (1/4) | |
0.063 (1/16) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
ISOL | |
Molded | |
1506 | |
0602 | |
Convex | |
16 | |
0.5 | |
Tape and Reel | |
SMD | |
Rectangular | |
1506(8 X 0602) | |
3.8 | |
1.6 | |
0.45 | |
Surface Mount |
Use this EXB-2HV471JV resistor array from Panasonic to conserve space by packing multiple resistors into one IC chip. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. This product's 8 resistors have a value of 470 Ohm. Its temperature coefficient is ±200 ppm/°C. It has 16 terminals. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes thick film technology. This product is 3.8 mm long, 0.45 mm tall and 1.6 mm deep. It has a tolerance of 5%. The EXB-2HV471JV part has a convex termination style. This product's terminal pitch is 0.5 mm. This part has an operating temperature of -55 to 125 °C.
EDA / CAD Models |