Top Purchased

PanasonicEXB2HV681JVResistor Networks and Arrays

Res Thick Film Array 680 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL Molded 16-Pin 1506(8 X 0602) Convex SMD Automotive AEC-Q200 T/R

Use this EXB-2HV681JV resistor array from Panasonic to conserve space by packing multiple resistors into one IC chip. This dependable part has a power rating of 0.25 (1/4) W and a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. This product's 8 resistors have a value of 680 Ohm. It has 16 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product's terminal pitch is 0.5 mm. This product is 3.8 mm long, 0.45 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%. The EXB-2HV681JV part has a convex termination style. This device is made with thick film technology.

3,443 parts: Ships today

    Total$38.91Price for 3443

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2203+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      3443
      Maximum Of:
      3443
      Country Of origin:
      Japan
         
      • Price: $0.0113
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2203+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Japan
      • In Stock: 3,443 parts
      • Price: $0.0113