PanasonicEXB34V100JVResistor Networks and Arrays
Res Thick Film Array 10 Ohm 5% ±200ppm/°C ISOL 4-Pin 0606(2 X 0603) Convex SMD Automotive AEC-Q200 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Array | |
2 | |
10 | |
5% | |
50 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
ISOL | |
0606 | |
0603 | |
Convex | |
4 | |
0.8 | |
Tape and Reel | |
SMD | |
Rectangular | |
0606(2 X 0603) | |
1.6 | |
1.6 | |
0.5 | |
±0.2 | |
±0.15 | |
±0.1 | |
Surface Mount |
Downsize multiple resistors onto a single chip with the EXB-34V100JV resistor array, developed by Panasonic. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. This product's 2 resistors have a value of 10 Ohm. It has 4 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1.6 mm long, 0.5 mm tall and 1.6 mm deep. This product's terminal pitch is 0.8 mm. This part has an operating temperature of -55 to 125 °C. The EXB-34V100JV part has a convex termination style. It has a tolerance of 5%. This device utilizes thick film technology.
EDA / CAD Models |