PanasonicEXB34V330JVResistor Networks and Arrays

Res Thick Film Array 33 Ohm 5% ±200ppm/°C ISOL 4-Pin 0606(2 X 0603) Convex SMD Automotive AEC-Q200 T/R

Are you looking for a power-saving component that can be implemented in your circuit design? Panasonic brings you their EXB-34V330JV resistor array, essentially an IC chip with multiple resistors built in. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 2 resistors have a value of 33 Ohm. Its temperature coefficient is ±200 ppm/°C. It has 4 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 125 °C. The EXB-34V330JV part has a convex termination style. This product's terminal pitch is 0.8 mm. It has a tolerance of 5%. This device utilizes thick film technology. This product is 1.6 mm long, 0.5 mm tall and 1.6 mm deep.

24,850 parts: Ships tomorrow

    Total$100.01Price for 4425

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2349+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      4425
      Maximum Of:
      24850
      Country Of origin:
      Japan
         
      • Price: $0.0226
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2349+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Japan
      • In Stock: 24,850 parts
      • Price: $0.0226