PanasonicEXB34V472JVResistor Networks and Arrays

Res Thick Film Array 4.7K Ohm 5% ±200ppm/°C ISOL 4-Pin 0606(2 X 0603) Convex SMD Automotive AEC-Q200 T/R

By combining multiple resistors into a single chip, the EXB-34V472JV resistor array, developed by Panasonic, can help you save space and power in your circuit design. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. This product's 2 resistors have a value of 4.7K Ohm. It has 4 terminals. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.6 mm long, 0.5 mm tall and 1.6 mm deep. This device utilizes thick film technology. It has a tolerance of 5%. This product's terminal pitch is 0.8 mm. The EXB-34V472JV part has a convex termination style. This part has an operating temperature of -55 to 125 °C.

11,725 parts: Ships today

    Total$55.07Price for 2285

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2134+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      2285
      Maximum Of:
      11725
      Country Of origin:
      Japan
         
      • Price: $0.0241
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2134+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Japan
      • In Stock: 11,725 parts
      • Price: $0.0241