Reduced Price

PanasonicEXB34V754JVResistor Networks and Arrays

Res Thick Film Array 750K Ohm 5% ±200ppm/°C ISOL 4-Pin 0606(2 X 0603) Convex SMD Automotive AEC-Q200 T/R

This EXB-34V754JV resistor array by Panasonic packs multiple resistors into one IC chip. Its temperature coefficient is ±200 ppm/°C. This product's 2 resistors have a value of 750K Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 4 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 125 °C. The EXB-34V754JV part has a convex termination style. This device is made with thick film technology. It has a tolerance of 5%. This product's terminal pitch is 0.8 mm. This product is 1.6 mm long, 0.5 mm tall and 1.6 mm deep.

5,000 parts: Ships in 10 days

    Total$46.00Price for 4000

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1222+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 5,000 parts
      • Price: $0.0115