PanasonicEXB38V272JVResistor Networks and Arrays

Res Thick Film Array 2.7K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R

Looking to save space and power in your circuit design? The EXB-38V272JV resistor array from Panasonic gives you a solution by combining multiple resistors into a single chip. This product's 4 resistors have a value of 2.7K Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. It has a tolerance of 5%. This product's terminal pitch is 0.8 mm. The EXB-38V272JV part has a convex termination style.

630 parts: Ships tomorrow

    Total$3.84Price for 620

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2101+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      620
      Maximum Of:
      630
      Country Of origin:
      Japan
         
      • Price: $0.0062
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2101+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Japan
      • In Stock: 630 parts
      • Price: $0.0062