PanasonicEXB38V334JVResistor Networks and Arrays

Res Thick Film Array 330K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R

This EXB-38V334JV resistor array by Panasonic packs multiple resistors into one IC chip. This product's 4 resistors have a value of 330K Ohm. Its temperature coefficient is ±200 ppm/°C. This dependable part has a power rating per resistor of 0.063 (1/16) W. It has 8 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. The EXB-38V334JV part has a convex termination style. It has a tolerance of 5%. This part has an operating temperature of -55 to 125 °C. This product's terminal pitch is 0.8 mm. This device utilizes thick film technology.

Total In Stock: 15,000 parts

Quantity Increments of 1 Minimum 15000
  • Ships from:
    United States of America
    Date Code:
    1830+
    Manufacturer Lead Time:
    0 weeks
    Country Of origin:
    Japan
    • Price: