Top Purchased
PanasonicEXB38V472JVResistor Networks and Arrays
Res Thick Film Array 4.7K Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | Yes |
PPAP | Unknown |
Array | |
4 | |
4.7K | |
5% | |
50 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
ISOL | |
1206 | |
0603 | |
Convex | |
8 | |
0.8 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206(4 X 0603) | |
3.2 | |
1.6 | |
0.5 | |
±0.2 | |
±0.15 | |
±0.1 | |
Surface Mount |
Downsize multiple resistors onto a single chip with the EXB-38V472JV resistor array, developed by Panasonic. This product's 4 resistors have a value of 4.7K Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. It has 8 terminals. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product's terminal pitch is 0.8 mm. It has a tolerance of 5%. This part has an operating temperature of -55 to 125 °C. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. The EXB-38V472JV part has a convex termination style. This device utilizes thick film technology.
EDA / CAD Models |