PanasonicEXB38V821JVResistor Networks and Arrays
Res Thick Film Array 820 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.20 | |
Automotive | Yes |
PPAP | Unknown |
Array | |
4 | |
820 | |
5% | |
50 | |
0.063 (1/16) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
ISOL | |
Molded | |
1206 | |
0603 | |
Convex | |
8 | |
0.8 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206(4 X 0603) | |
3.2 | |
1.6 | |
0.5 | |
Surface Mount |
EDA / CAD Models |