PanasonicEXBA10P102JResistor Networks and Arrays

Res Thick Film NET 1K Ohm 5% ±200ppm/°C BUS 10-Pin 2512 Concave SMD Automotive AEC-Q200 T/R

This EXB-A10P102J resistor array by Panasonic packs multiple resistors into one IC chip. This product's 8 resistors have a value of 1K Ohm. This dependable part has a power rating per resistor of 0.063 (1/16) W. Its temperature coefficient is ±200 ppm/°C. It has 10 terminals. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The EXB-A10P102J part has a concave termination style. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. This product is 6.4 mm long, 0.55 mm tall and 3.1 mm deep. It has a tolerance of 5%. This product's terminal pitch is 1.27 mm.

6,979 parts: Ships today

    Total$99.10Price for 538

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2137+
      Manufacturer Lead Time:
      54 weeks
      Minimum Of :
      538
      Maximum Of:
      3999
      Country Of origin:
      Japan
         
      • Price: $0.1842
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2137+
      Manufacturer Lead Time:
      54 weeks
      Country Of origin:
      Japan
      • In Stock: 2,979 parts
      • Price: $0.1842
    • (4000)

      Ships today

      Increment:
      4000
      Ships from:
      United States of America
      Date Code:
      2248+
      Manufacturer Lead Time:
      54 weeks
      Country Of origin:
      Japan
      • In Stock: 4,000 parts
      • Price: $0.0281